ADZS-BF518F-EZBRD, ADSP-BF518F EZ-Board Evaluation Board based on ADSP-BF51xF Blackfin Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-BF518BSWZ-4F4 的参考设计
Image
1 / 18
依据最终产品
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
说明
- ADZS-BF518F-EZBRD, Blackfin BF518F EZ-Board Evaluation Board provides developers with a low-cost platform for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin processors via an external JTAG emulator or standalone debug agent board. The EZ-Board also supports uClinux. To debug you must have a Debug Agent Board or Emulator. The EZ-Board has an expansion interface that allows for modularity with different EZ-Extender boards
主要特色
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-Board
Featured Parts (25)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74AUC1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
74LVC14AD,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
DP83848CVV /NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 买入 | |
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 买入 | |
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 买入 | |
|
ADR550BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
AD8022ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube | 买入 | |
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO T/R | 买入 | |
|
ADP1610ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 12V 1.2A 8-Pin MSOP T/R | 买入 | |
|
SG8002CAMPT2 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO ±100ppm 15pF CMOS/TTL 60% 5V 4-Pin CSON SMD | 买入 |