ADZS-BFFPGA-EZEXT, Blackfin FPGA EZ-Extender Evaluation System based on ADSP-BF53x Blackfin Digital Signal Processors (DSPs)
使用 Analog Devices 的 XCF04SVOG20C 的参考设计
Image
1 / 13
依据最终产品
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
说明
- ADZS-BFFPGA-EZEXT, Blackfin FPGA EZ-Extender Board is a low-cost, plug-on extender for EZ-Boards. This extender extends the capabilities of the Blackfin evaluation system with connect the Parallel Peripheral Interface (PPI) on the ADSP-BF533 EZ-KIT Lite and ADSP-BF561 EZ-KIT Lite to a High Speed Converter (HSC) evaluation boards (ADC, mix signal and DAC), the OV6630 OmniVision camera evaluation board, and an external LCD display. The Blackfin FPGA EZ-Extender daughter board aids the design and prototype phases of ADSP-BF533, ADSP-BF537 or ADSP-BF561 processor targeted applications. The board extends the evaluation system by providing a Xilinx FPGA with external memory, IDC connectors for off-board connections, and a small breadboard area
主要特色
-
Embedded System TypeFPGA
-
Family NameBlackfin
-
PlatformEZ-Extender
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC157APWR | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R | 买入 | |
|
LM3475MF | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 5-Pin SOT-23 T/R | 买入 | |
|
74LVC1G125DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 |