ADZS-CM403F-EZLITE, ADSP-CM40x EZ-KIT Lite Evaluation System based on Mixed Signal Control Processors (DSPs)
使用 Analog Devices 的 ADSP-CM403BSWZ-EF 的参考设计
Image
1 / 11
依据最终产品
- Environmental
- Industrial Applications
- Motor Control
说明
- ADZS-CM403F-EZLITE, ADSP-CM40x EZ-KIT Lite Evaluation System based on mixed signal control processors (DSPs). The ADSP-CM40x Processors integrate an ARM Cortex-M4 core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications. The ADZS-CM403F EZ-KIT Lite and the ADZS-CM408F EZ-KIT Lite include all hardware necessary to immediately begin evaluation. Other development boards can be purchased without a debug probe. Probing boards are available separately as daughter boards that plug onto the ADSP-CM403F or EX-Board evaluation systems
主要特色
-
Embedded System TypeDSP
-
Core ProcessorARM Cortex-M4
-
PlatformEZ-KIT Lite
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR441ARMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube | 买入 | |
|
ADP2118ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 3A 16-Pin LFCSP EP T/R | 买入 | |
|
ADM3252EABCZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 44-Pin CSBGA Tray | 买入 | |
|
MCP23017-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 28-Pin QFN EP Tube | 买入 | |
|
ASFL1-30.000MHZ-EC-T | Abracon | SMD Crystal Oscillators | Oscillator XO 30MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
ADP2119ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 10-Pin LFCSP EP T/R | 买入 | |
|
ADP2118ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 3A 16-Pin LFCSP EP T/R | 买入 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1G08DBVTE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 买入 | |
|
SN74LVC1G08DBVT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
ADA4899-1YRDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | 买入 |