ADZS-CM408F-EZBRD, ADSP-CM40x EZ-Board Evaluation System provides a Low-Cost Hardware Solutions for Evaluating the ADSP-CM40x Mixed-Signal Control Processors
使用 Analog Devices 的 ADSP-CM408BSWZ 的参考设计
Image
1 / 14
依据最终产品
- Environmental
- Industrial Applications
- Motor Control
说明
- ADZS-CM408F-EZBRD, ADSP-CM40x EZ-Board Evaluation System for the ADSP-CM408 mixed-signal control processors. The ADSP-CM40x processor family is based on the ARM Cortex-M4 core and is designed for motor control and industrial applications. The ADSP-CM40x Evaluation Hardware provides a low cost hardware solution for evaluating the ADSP-CM40x mixed-signal control processor family, and consists of the ADSP-CM403F and ADSP-CM408F EZ-Boards, J-LINK LITE ARM debug probe from Segger and optional probing boards. The ADSP-CM403F EZ-KIT Lite and ADSP-CM408F EZ-KIT Lite include all hardware necessary to immediately begin evaluation
主要特色
-
Embedded System TypeDSP
-
Core ProcessorARM Cortex-M4
-
PlatformEZ-Board
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM2682EBRIZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube | 买入 | |
|
SN74CB3Q3245PWR | Texas Instruments | Bus Switches | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R | 买入 | |
|
MIC2025-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
ADP2118ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 3A 16-Pin LFCSP EP T/R | 买入 | |
|
ADP2119ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 10-Pin LFCSP EP T/R | 买入 | |
|
ASFL1-50.000MHZ-EC-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
MCP23017-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 28-Pin QFN EP Tube | 买入 | |
|
ADR441ARMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube | 买入 | |
|
SN74LVC1G08DBVT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
ASFL1-30.000MHZ-EC-T | Abracon | SMD Crystal Oscillators | Oscillator XO 30MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
DP83848CVV /NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
ADP2118ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 3A 16-Pin LFCSP EP T/R | 买入 |