AH1308 Application Hint - Mantis TJA1057 5V High Speed CAN Transceiver
使用 NXP Semiconductors 的 TJA1057 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
说明
- Typical application with TJA1057 and a 5V microcontroller. To support 5V supplied microcontrollers the TJA1057 has a fully compatible interface towards 3.3V-microcontroller as long as the microcontroller pins connected to RXD, TXD and S are 5V tolerant
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TJA1057GT/3 | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R | 买入 |