AKD4103A, Evaluation Board for AK4103A 192kHz DIT for Audio Interfaces
使用 Asahi Kasei Microdevices Corporation 的 AK4103AVF 的参考设计
Image
1 / 3
依据最终产品
- Audio Interfaces
说明
- AKD4103A, Evaluation Board for the AK4103A, 192kHz DIT. The AKD4103A has the interface with A/D converter evaluation boards and DIR evaluation boards. Therefore, it is easy to evaluate the AK4103A. The AKD4103A also has the digital audio interface and can achieve the interface with digital audio systems via optical link, BNC unbalance or XLR balance connector