AKD5703-B, Evaluation Board for AK5703 4-CH, 24-bit ADC
使用 Asahi Kasei Microdevices Corporation 的 AK5703EN 的参考设计
Image
1 / 4
依据最终产品
- Microphone
说明
- AKD5703-B, Evaluation Board for the AK5703, 4-CH, 24-bit A/D Converter with built-in PLL and MIC Amplifier. On-board USB port enables a GUI on Windows to control various settings. The AKD5703-B has the interface with AKM's D/A evaluation boards. Therefore, it is easy to evaluate the AK5703. The AKD5703-B also has a digital audio interface, achieving an interface with digital audio systems via opt-connector
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AK4118AEQP-L | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 |