AKD5720-A, Evaluation Board for AK5720 24bit ADC for Digital Audio System
使用 Asahi Kasei Microdevices Corporation 的 AK5720 的参考设计
Image
1 / 5
依据最终产品
- Audio Interfaces
说明
- AKD5720-A, Evaluation Board for the AK5720 which is low voltage 24bit analog-digital converter developed for digital audio system. It supports Jacks for analog signal input. This board also has a digital interface and can achieve the interface with a digital audio system through an optical connector
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC2G14DCKT | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC2G14DBVRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | 买入 | |
|
SN74LVC2G14YZPR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin DSBGA T/R | 买入 | |
|
SN74LVC2G14IDCKRQ1 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC2G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element ECL 6-Pin SOT-23 T/R | 买入 | |
|
LM1117IDTX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
SN74LVC2G14DCKR-P | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC2G14DCK3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 买入 | |
|
AK4118AEQP-L | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
SN74LVC2G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC2G14DBVTG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | 买入 |