AKD7755-B, Evaluation Board for AK7755 DSP with Stereo Audio CODEC
使用 Asahi Kasei Microdevices Corporation 的 AK7755EN 的参考设计
Image
1 / 12
依据最终产品
- Audio Interfaces
说明
- AKD7755-B, Evaluation Board for the AK7755 a mono ADC, a stereo audio CODEC, MIC Pre-Amplifier, a line-out amplifier and a highly integrated digital signal processor with built-in digital audio interface. This board is composed of a main board and a sub board. It is possible to control the setting of this board via USB port. This board has digital interface, enabling interfacing to digital audio systems via optical connector and SMUX-PORT
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74AVC4T245DGVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TVSOP T/R | 买入 | |
|
SN74LVC1T45DRLR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 买入 | |
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
74AVC4T245RSVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R | 买入 | |
|
M24M01-RMN6P | STMicroelectronics | EEPROM | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N Tube | 买入 | |
|
74AVC4T245QRGYRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional Automotive 16-Pin VQFN EP T/R | 买入 | |
|
AK4118AEQP-L | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
74AVC4T245DGVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TVSOP T/R | 买入 | |
|
74AVC4T245RGYRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin VQFN EP T/R | 买入 | |
|
AK7755EN | Asahi Kasei Microdevices Corporation | Digital Signal Processors - DSPs | DSP Floating-Point 24bit 36-Pin QFN EP | 买入 |