AL3157FSG-EVM Rev.1, Evaluation Module for AL3157 High Efficiency Charge Pump LED Driver
使用 Diodes Incorporated 的 AL3157F-7 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Systems
- LED Lighting
说明
- AL3157FSG-EVM Rev.1, Evaluation Module for the AL3157 is a low noise, constant frequency charge pump DC/DC converter that uses a dual mode load switch (1x) and doubling (2x) conversion for white LED applications. The AL3157 is capable of driving three channels at 30mA for small-screen backlight and an additional channel of up to 210mA for LED flash, all from a 2.7V to 5.5V input. The current sinks may be controlled using two PWM dimming inputs, one for the 30mA channels and one for the 210mA channel
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Current0.3 A
-
Number of Derived Elements4
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC16F1827T-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R Automotive AEC-Q100 | 买入 | |
|
PIC16F1827-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube | 买入 | |
|
PIC16F1827-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP Tube | 买入 | |
|
PIC16F1827-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP Tube | 买入 | |
|
PIC16F1827-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin UQFN EP Tube | 买入 | |
|
PIC16F1827-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W Tube | 买入 | |
|
PIC16F1827T-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin UQFN EP T/R | 买入 | |
|
PIC16F1827T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP T/R | 买入 | |
|
PIC16F1827T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R | 买入 | |
|
PIC16F1827-E/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin UQFN EP Tube | 买入 | |
|
PIC16F1827T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R | 买入 | |
|
PIC16F1827-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100 | 买入 |