AL5811EV1, Evaluation Board using AL5811, 75mA, 60V Low-side adjustable Linear LED driver
使用 Diodes Incorporated 的 AL5811MP 的参考设计
Image
1 / 1
依据最终产品
- Illumination
- LED Lighting
说明
- AL5811EV1, Evaluation Board using AL5811 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability. The AL5811 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors. The AL5811 has an open drain output that can swing from 1V up to 60V enabling it drive long LED chains
主要特色
-
Input Voltage3.5 to 60 V
-
Output Voltage1 to 60 V
-
Output Current0.075 A
-
Number of Derived Elements2
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AL5811MP-13 | Diodes Incorporated | LED Drivers | LED Driver 350uA Supply Current 8-Pin MSOP EP T/R | 买入 |