AN-42004: Application Circuit Using the ML4425/ML4426 BLDC Motor Controllers for Driving High Voltage Motors
使用 onsemi 的 ML4425 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
说明
- Application circuit using the ML4425/ML4426 BLDC motor controllers for driving high voltage motors. This circuit shows one way to drive a high voltage motor. The IR2130 provides the interface and drive capability for the larger FET's. The floating supply powers the 3 high side drive circuits. In the application notes for many of the FET drivers they show a flying capacitor approach to developing drive for the high side N-channel devices. This circuit connects a diode from the +12V rail to a capacitor, which has the other end hooked to the motor phase output
主要特色
-
Motor TypeDC Motor
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74HC04D(BJ) | Toshiba | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
74HC04D | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 买入 | |
|
MC14050BDR2G | onsemi | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R | 买入 | |
|
MC14049UBDTR2G | onsemi | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting CMOS 16-Pin TSSOP T/R | 买入 | |
|
MC14049BDG | onsemi | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting CMOS 16-Pin SOIC Tube | 买入 | |
|
IR2130JTRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 6-OUT High Side/Low Side 3-Phase Brdg 32-Pin PLCC T/R | 买入 | |
|
74HC04D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 买入 | |
|
MC14050BDTR2G | onsemi | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP T/R | 买入 | |
|
MC14050BDG | onsemi | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC Tube | 买入 | |
|
74HC04S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
74HC04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
MC14049UBDR2G | onsemi | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting CMOS 16-Pin SOIC T/R | 买入 |