AN-784, 10-Bit Interface Board for High performance Display Interface Evaluation Boards
使用 Analog Devices 的 AD9753 的参考设计
Image
1 / 7
依据最终产品
- CRT Monitor
- Flat Panel Display
- LCD Projector
- LCD TFT Display
说明
- AN-784, 10-Bit Interface Board for High Performance Display Interface Evaluation Boards. The purpose of the 10-bit display interface board (DIB) is to aid in the evaluation of the AD9981 or AD9980. It is designed to be used in conjunction with the evaluation boards for these parts and is included as part of the evaluation board kits. It is a conduit for displaying images on any flat panel monitor, CRT, LCD (or DLP) projector, or TFT panel (with LVDS interface)
Featured Parts (87)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM1086CS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LM1086CSX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LP3470A263DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 买入 | |
|
LP3470A463DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 买入 | |
|
LP3470A438DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 买入 | |
|
LP3470IM5-4.8 | Texas Instruments | Supervisory Circuits | Processor Supervisor 4.8V 1 Active Low/Open Drain 5-Pin SOT-23 | 买入 | |
|
DS90C387RVJD/NOPB | Texas Instruments | LVDS | LVDS Transmitter 4760Mbps 0.55V 100-Pin TQFP Tray | 买入 | |
|
LM1085IT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 3A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
24LC04BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R | 买入 | |
|
24LC04BT-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
24LC04B-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
24LC04BT/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 |