AN-EVAL-1H S01G-1-200W, 200W, 24V/6A & 12V/5A SMPS Demonstration Board Using ICE1HS01G-1
使用 Infineon Technologies AG 的 ICE1HS01G1 的参考设计
Image
1 / 4
依据最终产品
- Adapter
- LCD/OLED Display
- PDP TV
- Stereo Audio System
说明
- AN-EVAL-1H S01G-1-200W, Demonstration Board is a 200W half bridge LLC resonant converter using LLC controller ICE1HS01G-1, which is an 8-pin LLC controller. ICE1HS01G-1 is specially designed for applications of switch mode power supplies used in LED/OLED/LCD/PDP TV, AC/DC adapter and Audio system. ICE1HS01G-1 is an 8-pin DSO-8 controller IC, the PCB layout can be easily implemented. Moreover, it includes all necessary control strategies for HB LLC resonant converter. ICE1HS01G-1 allows the designer to choose suitable operation frequency range by programming the oscillator with an external resistor. And the built-in soft-start function to limit both the inrush current and the overshoot of output voltage is also provided
主要特色
-
Conversion TypeAC to DC
-
Input Voltage380 (AC) V
-
Output Voltage12|24 V
-
Output Current5@12V|6@24V A
-
Output Power200 W
-
Efficiency93.9 %
-
TopologyHalf Bridge- LLC|Half Bridge- Resonant
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ICE1HS01G1XUMA1 | Infineon Technologies AG | AC to DC Switching Converters | AC to DC Switching Converter Half Bridge/LLC 600kHz T/R 8-Pin DSO | 买入 |