AN1364 Using the Alarm Feature on the MCP79410 RTCC to Implement a Delayed Alarm
使用 Microchip Technology 的 MCP79410-I/MNY 的参考设计
Image
1 / 1
依据最终产品
- Alarm System
说明
- An increasing number of applications that involve time measurement are requiring a Real-Time Clock (RTC) device. The MCP79410 is a feature-rich Real-Time Clock and Calendar (RTCC) that incorporates EEPROM, SRAM, unique ID and time-stamp. This application note describes the use of the alarms that are available, in order to build a simple delayed alarm system
主要特色
-
Output Frequency0.032768 MHz
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP23S17T-E/SO | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 28-Pin SOIC W T/R | 买入 | |
|
MCP23S17-E/SO | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 28-Pin SOIC W Tube | 买入 | |
|
MCP23S17-E/SS | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 28-Pin SSOP Tube | 买入 | |
|
MCP23S17-E/SP | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 28-Pin SPDIP Tube | 买入 | |
|
MCP23S17T-E/SS | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 28-Pin SSOP T/R | 买入 | |
|
MCP79410T-I/SN | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N T/R | 买入 | |
|
MCP79410T-I/ST | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
MCP79410-I/MS | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin MSOP Tube Automotive AEC-Q100 | 买入 | |
|
MCP79410T-I/MNY | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TDFN EP T/R | 买入 | |
|
PIC18F87J11-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray | 买入 | |
|
MCP79410-I/ST | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
MCP79410-I/SN | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube | 买入 |