AN155: Stepper Motor Control Reference Design based on C8051F300 MCU
使用 Silicon Labs 的 C8051F301 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Copier
- Dispensers
- Indicators
- Industrial Drives
- Office Equipments
- Plotters
- Printers
- Robotics
- Scanners
说明
- AN155 Stepper Motors reference design with C8051F300 microcontroller are used in a wide variety of applications. They are prevalent in consumer office equipment such as printers, plotters, copiers and scanners. Stepper motors are also used in automotive applications for electronic throttle control, dashboard indicators and climate control systems. Stepper motors are also found in industrial equipment such as robotics, electronic component handlers, testers, dispensers and other manufacturing equipment
主要特色
-
Motor TypeStepper Motor
Featured Parts (73)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2937IMP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM2937IMP-10/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 10V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM2937ET-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM2937ET-2.5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM2937ET-10/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 10V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM2937ESX-8.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 8V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM2937ESX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM2937ESX-15/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 15V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM2937ESX-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 12V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM2937ES-15/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 15V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LM2937ES-10/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 10V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LM2937IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 买入 |