AN1625: Application Circuit Using L6235 3-Phase Brushless DC Motor Driver
使用 STMicroelectronics 的 L6235N 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Motion Motor Control
说明
- 3-Phase Brushless DC Motor Driver Application Circuit. for small-motor applications many appliance designers favor modern three phase brushless DC motors be cause of the high efficiency (as great as 95%) and small size for a given delivered power. Designers have to handle control logic, torque and speed control, power-delivery issues and ensure safe operation in every load condition. The L6235 is a highly integrated, mixed-signal power IC that allows to easily design a complete motor control system for BLDC motor
主要特色
-
Motor TypeDC Motor
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM358AST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R | 买入 | |
|
LM358QT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R | 买入 | |
|
LM358ADT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 买入 | |
|
LM358AD | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 买入 | |
|
LM358PT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R | 买入 | |
|
LM358YDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
LM358D | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 买入 | |
|
LM358APT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R | 买入 | |
|
LM358DT Op Amp | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 买入 | |
|
LM358ST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin Mini-SO T/R | 买入 |