AN2820: Driving Bipolar Stepper Motors Using a Medium-Density STM32F103xx MCU
使用 STMicroelectronics 的 L6208N 的参考设计
Image
1 / 1
依据最终产品
- Motion Motor Control
说明
- AN2820 Driving bipolar stepper motors using a medium-density STM32F103xx family of cortex-M3-based microcontrollers. It presents a simple method to implement the full-step and half-step operating modes to control stepper motors
主要特色
-
Motor TypeStepper Motor
Featured Parts (125)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM32F103RBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
STM32F103VBH6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray | 买入 | |
|
STM32F103T8U6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R | 买入 | |
|
STM32F103CBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
STM32F103R8T7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
STM32F103RBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
STM32F103RDY6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin WLCSP T/R | 买入 | |
|
STM32F103ZET6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP T/R | 买入 | |
|
STM32F103ZCT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP T/R | 买入 | |
|
STM32F103VFT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
STM32F103VGT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
STM32F103RET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 |