AN30185A-EVB, Evaluation Board based on AN30185A General-Purpose Power Management LSI
使用 Panasonic 的 AN30185A 的参考设计
Image
1 / 2
依据最终产品
- Portable
说明
- AN30185A-EVB, Evaluation Board for the AN30185A is a power management LSI which has DC-DC step down regulators (2-ch) that employs hysteretic control system. By this system, when load current changes suddenly, it responds at high speed and minimizes the changes of output voltage. Since it is possible to use capacitors with small capacitance and it is unnecessary to use parts for phase compensation, this IC realizes downsizing of set and reducing in the number of external parts. Output voltages are 1V and 1.8V. Each maximum current is 0.8 A. This LSI has a LDO circuit, external Pch-MOSFET gate drive circuits and a reset circuit of input power supply voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 5.5 V
-
Output Voltage1|1.8 V
-
Output Current0.8 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ATE1E-2M3-10-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack | 买入 |