AN53595: PSoC 3 BLDC Sensor Motor Control Application Circuit
使用 Infineon Technologies AG 的 CY8C3866AXI-040 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Home Appliances
- Industrial
说明
- AN53595 PSoC 3 BLDC Sensor Motor Control application circuit. Brushless DC motors (BLDC) are now replacing traditional brushed DC motors due to higher reliability, efficiency and lower noise. These are popular in almost every field such as consumer electronics, home appliances and industrial controls
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CY8C3866AXI-040T | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R | 买入 | |
|
CY8C3866AXI-040 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray | 买入 | |
|
CY8C3866AXI-040T | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R | 买入 | |
|
CY8C3866AXI-040 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray | 买入 |