AN54, Application Circuit Using LTC1149 32 Vrms, 27.6V/5A Buck Converter
使用 Analog Devices 的 LTC1149 的参考设计
Image
1 / 1
依据最终产品
- Handheld Electronics
- Portable
- Portable Computers
说明
- AN54, Application Circuit Using LTC1149 32 Vrms, 27.6V/5A Buck Converter. High efficiency is frequently the main goal for power supplies in portable computers and hand-held equipment. Efficient converters are necessary in these applications to minimize power drain on the input source (batteries, etc.) and heat buildup in the power components, allowing for smaller, lighter, and longer-lived systems
主要特色
-
Conversion TypeAC to DC
-
Input Voltage32 (AC) V
-
Output Voltage27.6 V
-
Output Current5 A
-
Output Power100 W
-
Efficiency98 %
-
TopologyBuck
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1149CN-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 买入 | |
|
LTC1149CS-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 买入 | |
|
LTC1149CS-3.3 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 买入 | |
|
LTC1149CN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N | 买入 | |
|
LTC1149CN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 买入 | |
|
LTC1149CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 买入 | |
|
LTC1149CS-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 买入 | |
|
LTC1149CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 买入 | |
|
LTC1149CN-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 买入 | |
|
LTC1149CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 买入 | |
|
LTC1149CS-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 买入 | |
|
LTC1149CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 买入 |