AN807: Low-Cost DC Motor Speed Control Application Circuit with CMOS IC
使用 Microchip Technology 的 TC4469 的参考设计
Image
1 / 1
相关文件
依据最终产品
- DC Motor
- Factory Automation
- Home Appliances
说明
- AN807 Low-Cost DC Motor Speed Control Circuit with CMOS IC manage a 12 VDC, current-limited speed control circuit for DC brush motors. The circuit design uses PWM to chop the effective input voltage to the motor. Use of CMOS devices gives the benefits of low power, minimal heat and improved longevity. The overall design is simple, inexpensive and reliable and is useful in applications such as embedded DC motor control where efficiency, economy and performance are essential
主要特色
-
Motor TypeDC Motor
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ICM7555IBAZ-T | Renesas Electronics | Timers | Standard Timer Single -25°C 85°C 8-Pin SOIC N T/R | 买入 | |
|
ICM7555IBAZ-T | Renesas Electronics | Timers | Standard Timer Single -25°C 85°C 8-Pin SOIC N T/R | 买入 | |
|
ICM7555IPAZ | Renesas Electronics | Timers | Standard Timer Single -25°C 85°C 8-Pin PDIP Tube | 买入 | |
|
ICM7555IBAZ | Renesas Electronics | Timers | Standard Timer Single -25°C 85°C 8-Pin SOIC N Tube | 买入 | |
|
ICM7555CBAZ-T | Renesas Electronics | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R | 买入 | |
|
ICM7555CBAZ | Renesas Electronics | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC N Tube | 买入 | |
|
ICM7555IBAZ | Renesas Electronics | Timers | Standard Timer Single -25°C 85°C 8-Pin SOIC N Tube | 买入 | |
|
ICM7555IPAZ | Renesas Electronics | Timers | Standard Timer Single -25°C 85°C 8-Pin PDIP Tube | 买入 | |
|
ICM7555CBAZ | Renesas Electronics | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC N Tube | 买入 | |
|
ICM7555CBAZ-T | Renesas Electronics | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R | 买入 | |
|
TC4469EOE | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube | 买入 | |
|
TC4469COE | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube | 买入 |