Analog Front End for Low Latency FSK Control Loop System Based ADC
使用 Analog Devices 的 MAX176 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- Analog Front End for Low Latency FSK Control Loop System Based ADC. This design uses ADCs for two purposes: to digitize the input signals, and to utilize the ADC outputs to control the PL. Here, the input signals are digitized by the two MAX176 12-bit ADCs
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels2CH
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74HC393BQ,115 | Nexperia | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin DHVQFN EP T/R | 买入 | |
|
MC145151DW2 | Lansdale Semiconductor | Clock Generators and Synthesizers | Clock Generator 6MHz to 25MHz-IN 28-Pin SOG | 买入 | |
|
74HC393BQ-Q100X | Nexperia | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin DHVQFN EP T/R Automotive AEC-Q100 | 买入 | |
|
74HC393D,653 | Nexperia | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO | 买入 | |
|
74HC393D/AUJ | Nexperia | Counter Shift Registers | dual 4-bit binary ripple counter | 买入 | |
|
74HC595BQ,115 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R | 买入 | |
|
74HC595D,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R | 买入 | |
|
74HC595D/S999,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R | 买入 | |
|
74HC595PW-Q100,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
74HC393D | Toshiba | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R | 买入 | |
|
74HC393PW,118 | Nexperia | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R | 买入 | |
|
74HC393PW-Q100J | Nexperia | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 |