AND8293/D, Implementing an LCD TV Power Supply Reference Design with the NCP1396A, NCP1605 and NCP1027
使用 onsemi 的 NCP1027P065G 的参考设计
Image
1 / 1
相关文件
- MBRF20100CT SPICE3
- MBRS4201T3 LIB Model
- MBRS4201T3 SIN
- MSR860 SPICE3
- MURA160T3 SPICE3
- MMSD4148T1 PSPICE
- MMSZ3V3T1 PSPICE
- MBRF20100CT SPICE2
- MBRS320T3 SABER
- MMSD4148T1 SPICE2
- MBRS320T3 SPICE3
- MURA160T3 SPICE2
- MBRF20100CT SABER
- MBRS4201T3 SPICE2
- MSR860 SPICE2
- MURA160T3 PSPICE
- MBRS320T3 SPICE2
- MSR860 PSPICE
- MURA160T3 SABER
- MMSD4148T1 SABER
- MMSZ3V3T1 SPICE3
- NCP1027 ORCAD
- MBRF20100CT PSPICE
- MBRS320T3 SPICE
- NCP1027 IsSPICE
- MBRS4201T3 SPICE3
- MSR860 SABER
- MMSD4148T1 SPICE3
- TLV431A IsSPICE
- TLV431A LIB Model
依据最终产品
- LCD TV
说明
- AND8293/D, Implementing an LCD TV Power Supply Reference Design with the NCP1396A, NCP1605 and NCP1027. The NCP1396A, NCP1605 and NCP1027 implementation of an LCD TV power supply. The LDC TV supply unit exhibits high efficiency, low EMI noise and a low profile construction
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12|24|30 V
-
Output Current1@30V|3@12V|6@24V A
-
Output Power222.5 W
-
Efficiency91 %
-
TopologyPFC+Half Bridge- LLC
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431ASN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | 买入 | |
|
NCP1396ADR2G | onsemi | PWM and Resonant Controllers | Resonant Controller 1A 500kHz 15-Pin SOIC N T/R | 买入 | |
|
NCV431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 |