AP3785TEV1, Evaluation Board based on Universal AC input, PSR & PFM AP3785T 5V-3A Type C
使用 Diodes Incorporated 的 AP3785T 的参考设计
Image
1 / 3
依据最终产品
- AC to DC Charger
- Adaptor AC to DC Supply
- Home Appliances
说明
- AP3785TEV1, Evaluation Board based on flyback topology, the AP3785T EV1 board is designed to serve as an example for high efficiency, cost-effective & components less, flexible power design consumer home appliance systems and charger adopter application. It works under Pulse Frequency Modulation method & employed with a primary side regulated mode, and operating at a Valley switching on region, offering an extreme lower standby input power consumption. Its output power is rated at 15W with 5V-3A. This EV1 board meets DOE VI and CoC Tier 2 energy efficiency requirements. An USB Type C connector is at output side for powering & charging any interface related device & system
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
Efficiency85 %
-
TopologyPSR PFM Flyback
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AP3785TMTR-G1 | Diodes Incorporated | PWM and Resonant Controllers | Primary Side PWM Controller 80kHz 8-Pin SO T/R | 买入 |