Application Circuit to Control a Cordless Drill Motor and Battery Charger Using Z8 Encore F0830 Series MCUs
使用 Littelfuse 的 Z8F083 的参考设计
Image
1 / 1
依据最终产品
- Drill/Screw Driver
- Home Appliances
- Motor Control and Driver System
- Security System
- Sensor and Transducer
说明
- Application Circuit for Cordless Drill Motor and Battery Charger using Z8 Encore F0830 Series MCUs. This application describes a motor control implementation for a 350-Watt hand-held electric drill and describes the charging of single-unit nickel-cadmium (NiCd) batteries. This application is based on Z8 Encore F0830 Series of microcontrollers, which efficiently control motor speed, motor current monitoring, fault detection and the dv/dt charging of a NiCd battery
主要特色
-
Motor TypeDC Motor
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
Z8F0830SH020SG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 8KB Flash 3.3V 20-Pin SOIC | 买入 | |
| Z8F083AQJ020EG | Zilog | Microcontrollers - MCUs | MCU 8-bit Z8 eZ8 CISC 8KB Flash 3.3V 28-Pin QFN | 买入 | ||