Application Circuit Using AD7798 Dual-Channel Colorimeter with Programmable Gain Trans impedance Amplifiers and Synchronous Detectors
使用 Analog Devices 的 AD7798BRU 的参考设计
Image
1 / 1
依据最终产品
- Chemical Processing
- Environmental Monitoring
说明
- Application Circuit Using AD7798 Dual-Channel Colorimeter with Programmable Gain Trans impedance Amplifiers and Synchronous Detectors. The Circuit is a dual-channel colorimeter that features a modulated light source transmitter and a synchronous detector receiver. The circuit measures the ratio of light absorbed by the sample and reference containers at three different wavelengths
主要特色
-
ADC Resolution16 Bit
-
Number of Channels2CH
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG633YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP Tube | 买入 | |
|
ADG733BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP Tube | 买入 | |
|
AD8271ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP Tube | 买入 | |
|
ADG633YRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP T/R | 买入 | |
|
AD8271ARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP T/R | 买入 | |
|
ADR4525BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADG633YCPZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin LFCSP EP Tray | 买入 | |
|
ADR4525CRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR4525ARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD8271BRMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP T/R | 买入 | |
|
ADG733BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP T/R | 买入 | |
|
ADG733BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP T/R | 买入 |