Application Example - 12 of the STM32F101xx and STM32F103xx Core and System Peripherals
使用 STMicroelectronics 的 STM32F10 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Application Example - 12 of the STM32F101xx and STM32F103xx Core and System Peripherals. The STM32F10xxx is built around the latest Cortex-M3 core from ARM designed for advanced microcontrollers. Its specific Thumb-2 instruction set delivers 32-bit performance using 16-bit code density
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
Featured Parts (281)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM32F100V8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP | 买入 | |
|
STM32F103ZCT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP T/R | 买入 | |
|
STM32F100C4T6BTR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
STM32F103ZGH7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LFBGA Tray | 买入 | |
|
STM32F103ZGT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray | 买入 | |
|
STM32F101C8U6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin VFQFPN EP T/R | 买入 | |
|
STM32F103V8H6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LFBGA Tray | 买入 | |
|
STM32F101CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM32F103CBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
STM32F103VBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
STM32F103RET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
STM32F101T6U6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R | 买入 |