Application Hint 7 Using 15V Low Current LDO Regulator
使用 Microchip Technology 的 MIC2951 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Cellular Phone
- Military and Avionics Imaging
说明
- Application Hint 7 Using 15V Low Current LDO Regulator. The MIC2951 brings the benefits of linear regulation to surface mountable packaging. High accuracy, high efficiency, very low ripple and excellent protective features are combined into a useful device for laptop/notebook computers, communications equipment and battery operated instrumentation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15.3 to 21 V
-
Output Voltage15 V
-
TopologyLDO
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC2951-03YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP Tube | 买入 | |
|
MIC2951-03YM | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Tube | 买入 | |
|
MIC2951-03YN | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin PDIP Tube | 买入 | |
|
MIC2951-3.3YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP T/R | 买入 | |
|
MIC2951-03YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP T/R | 买入 | |
|
MIC2951-3.3YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N T/R | 买入 | |
|
MIC2951-02YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R | 买入 | |
|
MIC2951-02YM | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Tube | 买入 | |
|
MIC2951-3.3YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP Tube | 买入 | |
|
MIC2951-03YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R | 买入 | |
|
MIC2951-3.3YM | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N Tube | 买入 |