Application Schematic of a 300W Interleaved PFC Stage Driven by the NCP1631
使用 onsemi 的 NCP1631 的参考设计
Image
1 / 1
依据最终产品
- Power Factor Correction
说明
- Application Schematic of a 300W Interleaved PFC Stage Driven by the NCP1631. The NCP1632 is an up-graded version of the NCP1631. Like his father, the NCP1632 is a dual MOSFET driver for inter-leaved PFC applications. Inter-leaving consists of paralleling two small stages in lieu of a bigger one, more difficult to design. This approach has several merits like the ease of implementation, the use of smaller components or a better distribution of the heating. Also, interleaving extends the power range of Critical conduction Mode (CrM) which is an efficient and cost-effective technique (no need for low trr diodes)
主要特色
-
Conversion TypeAC to DC
-
Output Power300 W