Arduino Nano, Arduino Nano Development Board Platform based on the ATmega328/ATmega168 ATmega AVR MCUs
使用 Arduino Corporation 的 ATMEGA168-20AU 的参考设计
Image
1 / 3
依据最终产品
- System Monitoring and Control
说明
- Arduino Nano, Arduino Nano Development Board is a small, complete and Bread Board-friendly board based on the ATmega328 (Arduino Nano 3.x) or ATmega168 (Arduino Nano 2.x). It has more or less the same functionality of the Arduino Duemilanove, but in a different package. It lacks only a DC power jack and works with a Mini-B USB cable instead of a standard one. The Nano was designed and is being produced by Gravitech
主要特色
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Nano
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ABL-16.000MHZ-B2 | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk | 买入 | |
|
ATMEGA328-AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 买入 | |
|
UA78M05CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
ATMEGA168-20AU | 8-bit AVR Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP Tray | 买入 |