AS3930 DEMOSYSTEM, Demo Board for AS3930 Wake-up Receiver includes 1D Wake-up Pattern Detection, Readout of false Wake-ups
使用 ams OSRAM 的 AS3930-BQFT 的参考设计
Image
1 / 4
依据最终产品
- Access Control
- Real-Time Location Systems (RTLS)
- Smart RF Tags
- Wireless Sensor
说明
- AS3930 DEMOSYSTEM, AS3930 Demo Board demonstrates the main features of the AS3930. These include 1D wakeup pattern detection, readout of false wake-ups, possibility to measure current consumption in different operating modes, and measurement access to SPI communication and data output. Additional features are accessible via USB through the GUI that was developed for easy access to the register map. Features such as the programmable wake-up pattern, adjustable sensitivity level, low power listening modes and several more can be programmed via the GUI. The influence different settings have on the detection efficiency can be observed right away by using the 125 kHz Wake-up Transmitter Board
主要特色
-
Signal Conditioning TypeTransmission
-
Input Frequency125 KHz
Featured Parts (33)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC24FJ64GB002T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W T/R | 买入 | |
|
PIC24FJ64GB002-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube | 买入 | |
|
CC7V-T1A 32.768KHZ 9.0PF 20PPM TA QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm Automotive AEC-Q200 2-Pin CSMD T/R | 买入 | |
|
ABMM2-8.000MHZ-E2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 72Ohm 4-Pin CSMD T/R | 买入 | |
|
PIC24FJ64GB002T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP T/R | 买入 | |
|
PIC24FJ64GB002T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP T/R | 买入 | |
|
CC7V-T1A 32.768KHZ 9.0PF 10PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
PCM12SMTR | C&K | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R | 买入 | |
|
CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CC7V-T1A 32.768KHZ 12.5PF 20PPM TA QC | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CC7V-T1A 32.768KHZ 7.0PF 20PPM TB QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CC7V-T1A 32.768KHZ 7.0PF 10PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 |