AS5040-AB-2.0, Demo Kit based for AS5x40/AS5x45 Contactless Magnetic Rotary Encoders
使用 ams OSRAM 的 AS5040 的参考设计
Image
1 / 3
依据最终产品
- Automotive Applications
- Industrial Applications
说明
- AS5040-AB-2.0, Demo Kit fir the AS5x40/AS5x45 series are contactless magnetic rotary encoders for accurate angular measurement over a full turn of 360 degree. They are system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The AS5145 is also available as 10bit or 12bit preprogrammed version AS5145-I10(-I12). An internal voltage regulator allows the AS5x40/AS5x45 to operate at either 3.3V or 5V supplies
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AS5145B-HSST | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output Medical 16-Pin SSOP T/R Automotive AEC-Q100 | 买入 | |
|
AS5145B-HSSM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output Medical 16-Pin SSOP T/R Automotive AEC-Q100 | 买入 | |
|
AS5045 | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 16-Pin SSOP | 买入 |