AS5134-DB, Demo Board for the AS5134 Magnetic Rotary Encoder
使用 ams OSRAM 的 AS5134 的参考设计
Image
1 / 2
依据最终产品
- Human Machine Interface (HMI)
- Position Control
说明
- AS5134-DB, Demo Board for the AS5134 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360 degree. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AS5134-ZSST | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V Analog Output 20-Pin SSOP T/R Automotive AEC-Q100 | 买入 | |
|
AS5134-ZSSM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V Analog Output 20-Pin SSOP T/R Automotive AEC-Q100 | 买入 | |
|
AS5134 | ams OSRAM | Angular and Linear Position Sensors | Magnetic Rotary Encoder Sensor Automotive AEC-Q100 | 买入 |