AS5306-DK-1.0, Demo Kit based on AS5306 160-Step Linear Incremental Position Sensor with ABI output
使用 ams OSRAM 的 AS5306 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Industrial Applications
说明
- AS5306-DK-1.0, Demo Kit for the AS5306 is a Hall-based linear incremental magnetic position sensor. It is suitable for high resolution, contactless linear or off-axis rotary position sensing utilizing multipole strip or ring magnets. The AS5306 uses a multi-pole strip magnet with 1.2mm pole length and has a resolution of 15um per step. The AS5306 have 160-step measurement range. This demo kit allows the user to evaluate the AS5306 in stand-alone mode. This can be accomplished using connectors on the backside of the board
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
32128A FC BW-3 | Displaytech | STN Graphics Modules | Liquid Crystal Display 28-Pin | 买入 | |
|
AS5306A-ATST | ams OSRAM | Angular and Linear Position Sensors | Linear/Rotary Position Sensor 5.5V Digital Output 20-Pin TSSOP T/R | 买入 | |
|
AS5306A-ATST | ams OSRAM | Angular and Linear Position Sensors | Linear/Rotary Position Sensor 5.5V Digital Output 20-Pin TSSOP T/R | 买入 | |
|
AS5306A-ATSM | ams OSRAM | Angular and Linear Position Sensors | Linear/Rotary Position Sensor 5.5V Digital Output 20-Pin TSSOP T/R | 买入 | |
|
AS5306B-ATSM | ams OSRAM | Angular and Linear Position Sensors | Linear/Rotary Position Sensor 5.5V Digital Output 20-Pin TSSOP | 买入 | |
|
AS5306B | ams OSRAM | Angular and Linear Position Sensors | Linear/Rotary Position Sensor 5.5V Digital Output 20-Pin TSSOP | 买入 |