AS5311-TS_EK_AB, Demo Board for AS5311 12-Bit Linear Incremental Position Sensor with ABI and PWM output
使用 ams OSRAM 的 AS5311 的参考设计
Image
1 / 2
依据最终产品
- Robotics
说明
- AS5311-TS_EK_AB, Demo Board for the AS5311 is a contactless high resolution magnetic linear encoder for accurate linear motion and off-axis rotary sensing with a resolution down to <0.5um. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing on a single chip, packaged in a small 20-pin TSSOP package. A multipole magnetic strip or ring with a pole length of 1.0mm is required to sense the rotational or linear motion
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
AS5311 | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 20-Pin TSSOP | 买入 | ||
|
AS5311-ATST | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 20-Pin TSSOP T/R | 买入 |