AS541X-DB-1.0, Demo Board based on AS5410 3D-Hall Encoder Absolute Linear
使用 ams OSRAM 的 AS5410 的参考设计
Image
1 / 2
依据最终产品
- Industrial Applications
- Position Measurement
说明
- AS541X-DB-1.0, Demo Board for the AS5410 supports absolute linear position measurement applications. Only a simple 2-pole magnet is required as the magnetic field source. Using two 3D-Hall cells allows both absolute as well as differential 3D magnetic field measurement. The differential measurement makes the AS5410 ideal for use in rough industrial position sensing applications that include not only dust, dirt or moisture but also unwanted magnetic fields. All the signal conditioning, including compensation of temperature effects, magnet-to-chip gap changes as well as linearization of the output is included in the IC
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
AS5410-ZTST | ams OSRAM | Angular and Linear Position Sensors | 3D-Hall Absolute Linear Position Sensor | 买入 |