Astoria DMB-T/H Storage TV Dongle Reference Design
使用 Infineon Technologies AG 的 CYWB0224ABS 的参考设计
Image
1 / 7
依据最终产品
- Portable Media Player
- USB Interfaces
说明
- Astoria DMB-T/H Storage TV Dongle Reference Design. The West Bridge Astoria and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress West Bridge Astoria, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played. Apart from TV streaming capabilities, the design also has capabilities to interface to removable or embedded media such as SD, MMC and Managed Nand
Featured Parts (32)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC256T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
24LC256T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TDFN EP T/R Automotive AEC-Q100 | 买入 | |
|
24LC256T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 | 买入 | |
|
24LC256T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
24LC256-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
24LC256-E/MF | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100 | 买入 | |
|
24LC256-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
24LC256T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
24LC256T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
24LC256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
24LC256T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ T/R Automotive AEC-Q100 | 买入 | |
|
24LC256-E/ST16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 买入 |