AT32UC3L0-XPLD, UC3-L0 Xplained Evaluation Kit based on the AT32UC3L064 32-bit MCU
使用 Microchip Technology 的 AT32UC3L064-AUT 的参考设计
Image
1 / 10
依据最终产品
- Digital Camera
- Fire Alarm
- Game Console
- Home Appliances
- Induction Cooking
- Industrial
- Industrial Automation HMI
- Motion Motor Control
- Notebook
- Portable Audio
- Refrigerator and freezer
- Remote Control
- Security
- Smart Phone
- Smart Sensor
- Tablet
- Washing Machine
说明
- AT32UC3L0-XPLD, UC3-L0 Xplained Evaluation Kit is a hardware platform to evaluate the AT32UC3L064 microcontroller. The kit offers a large range of features that enables the AVR UC3 user to get started using UC3 peripherals right away and understand how to integrate the UC3 device in their own design
主要特色
-
Embedded System TypeMCU
-
Family NameAT32
-
Core ProcessorAVR
-
PlatformUC3-L0 Xplained
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP1117LPST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
AT32UC3B1256-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray | 买入 |