AT697-EVAB, AT697 Evaluation Board based on the AT697F-2H-SV 32-bit SPARC V8 Processor
使用 Microchip Technology 的 AT697F-2H-SV 的参考设计
Image
1 / 12
依据最终产品
- Embedded PC
- Industrial
说明
- AT697-EVAB, AT697 Evaluation Board based on the AT697F-2H-SV. The AT697 is a 32-bit SPARC V8 processor based on LEON2 fault tolerant model. The board is designed to allow an easy evaluation of the product using demonstration software. To complement the evaluation and enable additional development capability, the AT697 evaluation board provides complete access to all the processor signals
主要特色
-
Embedded System TypeMPU
-
Family NameAT697
-
Core ProcessorSPARC V8
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3232CDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 买入 | |
|
MAX3232CPWR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
MAX3232CDWRE4 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 买入 | |
|
MAX3232CDBRE4 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 | |
|
MAX3232CPWRG4 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
MAX3232CDWRG4 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 买入 | |
|
MAX3232CPWRE4 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
MAX3232CDBR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 |