AT9919DB1, Demo Board for AT9919 Single, High Current LED Driver
使用 Microchip Technology 的 AT9919 的参考设计
Image
1 / 2
依据最终产品
- Automotive Lighting
说明
- AT9919DB1, Demo Board for AT9919 Single, High Current LED Driver. The AT9919BDB1 Demo Board is a high current LED driver designed to drive one LED at 1.0A from a 9.0 - 16VDC input. The Demo Board uses an AT9919 hysteretic buck LED driver IC. The AT9919DB1 includes two PWM dimming modes. The analog control of the PWM dimming mode allows the user to dim the LED using a 0 - 2.0V analog signal applied between the ADIM and GND pins (0V gives 0% and 2.0V gives 100%). In this mode, the PWM dimming frequency is set to 1kHz on the board. The digital control of PWM dimming mode allows the user to dim the LEDs using an external, TTL-compatible square wave source applied between DIM and GND
主要特色
-
Input Voltage9 to 16 V
-
Output Voltage2 to 5 V
-
Output Current1 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT9919K7-G | Microchip Technology | LED Drivers | LED Driver 1500uA Supply Current Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 |