ATA5757, UHF ASK/FSK PLL Transmitter IC Reference Design
使用 Microchip Technology 的 ATA5757 的参考设计
Image
1 / 1
依据最终产品
- Remote Keyless Entry
- Tire Pressure Monitoring System
说明
- ATA5757, UHF ASK/FSK PLL Transmitter IC Reference Design. The ATA5757 is a PLL transmitter IC which has been developed for the demands of RF low-cost transmission systems at data rates up to 20kBaud Manchester coding and 40kBaud NRZ coding. The transmitting frequency range is 432MHz to 448MHz. It can be used in both FSK and ASK systems. Due to its shorten crystal oscillator settling time it is well suited for Tire Pressure Monitoring (TPM) and for Passive Entry Go applications
主要特色
-
Operating Frequency432 to 448 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KSC241J-LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.5N SMD T/R | 买入 | |
|
KSC241JSPDLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R | 买入 | |
|
KSC241JLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.5N SMD T/R | 买入 | |
|
ATA5757C-6DQY | Microchip Technology | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin TSSOP | 买入 |