ATA6832-DK, Evaluation Board for a Triple Half-bridge DMOS Output Driver with Serial Input and PWM Control ATA6832
使用 Microchip Technology 的 ATA6832 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Industrial
说明
- ATA6832-DK, Evaluation Kit for Triple Half-bridge DMOS Output Driver with Serial Input and PWM Control ATA6832. ATA6832 is fully protected universal driver interfaces designed in SMARTIS1 technology
Featured Parts (123)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2936Z-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 3-Pin TO-92 T/R | 买入 | |
|
LM2936Z-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 3-Pin TO-92 Bulk | 买入 | |
|
LM2936QMPX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
LM2936QMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
LM2936QMM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin VSSOP T/R Automotive AEC-Q100 | 买入 | |
|
LM2936QMM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 8-Pin VSSOP T/R Automotive AEC-Q100 | 买入 | |
|
LM2936QDTX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | 买入 | |
|
LM2936QDTX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | 买入 | |
|
LM2936MM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 8-Pin VSSOP T/R | 买入 | |
|
LM2936HVBMA-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube | 买入 | |
|
LM2936DT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM2936DT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 3-Pin(2+Tab) TO-252 Tube | 买入 |