ATBTLC1000-XPRO-ADPT, ATBTLC1000 Adapter Board supports the SMART SAM L21 Xplained Pro, SAM D21 Xplained Pro, SAM 4S Xplained Pro and SAM G55 Xplained Pro boards
使用 Microchip Technology 的 ATBTLC1000 的参考设计
Image
1 / 3
依据最终产品
- Blood Pressure Monitor
- Heart Rate
- Proximity Detection
- Thermometer
说明
- ATBTLC1000-XPRO-ADPT, is an adapter board for the ATBTLC1000-XPRO expansion board. It is required for the UART hardware flow control functionality to operate correctly when the ATBTLC1000-XPRO expansion board is connected to certain Xplained MCU base boards. The BTLC1000XPRO-ADP adapter board supports the SMART SAM L21 Xplained Pro, SAM D21 Xplained Pro, SAM 4S Xplained Pro and SAM G55 Xplained Pro boards
主要特色
-
Interface StandardsUART
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT30TSE758A-MA8M-T | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin UDFN EP T/R | 买入 | |
|
ATSHA204A-MAHCZ-T | Microchip Technology | Authenticators | CryptoAuthentication™ 4.5KB Authenticator 8-Pin UDFN EP T/R | 买入 | |
ATBTLC1000-XR110PA | Microchip Technology | Bluetooth | IC MCU SOC BLE 4.1 ULT LOW 32CSP | 买入 |