ATSAM2193-EK2, Evaluation Board for the ATSAM2193-EK2 demonstrates ATSAM2193 (Single Chip Synthesizer with Effect, Parallel Interface)
使用 Microchip Technology 的 ATSAM2193 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Smart Phone
- Wireless Keyboard
说明
- ATSAM2193-EK2, Evaluation Board for the ATSAM2193-EK2 demonstrates ATSAM2193 (Single Chip Synthesizer with Effect, Parallel Interface). ATSAM2193-EK2 demonstrates a typical low-cost and low-power application of ATSAM2193 (Single Chip Synthesizer with Effect, Parallel Interface). This is a Wave blaster-compatible board that uses the ATSAM2193 and a AK4352 stereo DAC (18-bit 97 dB SNR)