ATSAMA5D2-PTC-EK, SAMA5D2-PTC-EK Evaluation Kit based on ATSAMA5D2 MPU used to evaluate Capacitive Touch Controls using the Peripheral Touch Controller (PTC)
使用 Microchip Technology 的 ATSAMA5D27C-CN 的参考设计
Image
1 / 14
依据最终产品
- Touch-Screen Monitor
说明
- ATSAMA5D2-PTC-EK, SAMA5D2-PTC-EK Evaluation Kit is used to develop and evaluate capacitive touch controls using the Peripheral Touch Controller (PTC) module contained in the SAMA5D2 MPU family. The PTC provides built-in hardware for capacitive touch measurement on sensors that function as buttons, sliders, wheels or a touch pad. The PTC supports both self and mutual-capacitance measurements, up to an 8x8 button matrix, without the need for any external components. Features include adjustments for sensitivity and noise tolerance, as well as self-calibration, minimizing user tuning efforts. The PTC runs the QTouch Modular Library (QTML)
主要特色
-
Embedded System TypeMCU
-
Family NameSAMA5
-
Core ProcessorARM Cortex-A5
Featured Parts (35)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
W972GG6KB-25-T | Winbond Electronics | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin WBGA | 买入 | |
|
ADG849YKSZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R | 买入 | |
|
MT29F4G08ABADAWP-IT:D | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP-I Tray | 买入 | |
|
MT29F4G08ABADAWP-AATX:D | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 Automotive AEC-Q100 48-Pin TSOP-I Tray | 买入 | |
|
MT29F4G08ABADAWP-AATX:D TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 Automotive AEC-Q100 48-Pin TSOP-I Tray | 买入 | |
|
24AA02E48-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
MC-146 32.7680KA-A0: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R | 买入 | |
|
W972GG6KB-25 TRAY | Winbond Electronics | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin WBGA | 买入 | |
|
W972GG6KB-25 | Winbond Electronics | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin WBGA | 买入 | |
|
MT29F4G08ABADAWP:D TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP-I T/R | 买入 | |
|
MC-146 32.7680KA-A0:ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R | 买入 | |
|
W972GG6KB-25/REEL | Winbond Electronics | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin WBGA | 买入 |