ATSAMC21-XPRO, SAM C21 Xplained Pro Evaluation Kit is a hardware platform to evaluate the Atmel ATSAMC21J18A Microcontroller
使用 Microchip Technology 的 ATSAMC21J18A-AUT 的参考设计
Image
1 / 11
依据最终产品
- Car Access System
- Home Appliances
- Induction Cooking
- Industrial Automation HMI
- Industrial Sensor
- Lighting control systems
- Refrigerator and freezer
- Smart Energy
- Washing Machine
说明
- ATSAMC21-XPRO, SAM C21 Xplained Pro Evaluation Kit is a hardware platform for evaluating the ATSAMC21J18A microcontroller (MCU). Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMC21J18A and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger, eliminating the need for external tools to program or debug the ATSAMC21J18A. The kits offers additional peripherals to extend the features of the board and ease the development of custom designs
主要特色
-
Embedded System TypeMCU
-
Family NameSAM D
-
Core ProcessorARM Cortex-M0
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 买入 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
FXMA2102L8X | onsemi | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R | 买入 | |
|
SPX3819R2-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.235V 0.5A 8-Pin DFN EP T/R | 买入 | |
|
ATSAMC21J18A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 64-Pin TQFP T/R | 买入 |