ATSAMR21ZLL-EK, SAM R21 ZigBee Light Link Evaluation Kit based on the ATSAMR21G18A ARM Cortex-M0 MCU
使用 Microchip Technology 的 ATSAMR21G18A-MUT 的参考设计
Image
1 / 14
依据最终产品
- Electricity Meter
- Fluorescent Lamp Ballast
- Gas and Water Meter
- HID Lamp Ballast
- Lighting control systems
- Smart Energy
说明
- ATSAMR21ZLL-EK, Evaluation Kit is a hardware platform to evaluate the ATSAMR21G18A microcontroller. Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAMR21G18A and explains how to integrate the device in a custom design. The ATSAMR21ZLL-EK evaluation kits include an on-board Embedded Debugger and no external tools are necessary to program or debug the ATSAMR21G18A. This Evaluation Kit supports antenna diversity, RGB led, QTouch Interface, OLED display, Joystick, user LEDs, user switch, external USB, UART interfaces and Xplained pro extension header
主要特色
-
Embedded System TypeMCU
-
Family NameSAM R
-
Core ProcessorARM Cortex-M0
-
PlatformXplained Pro
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 买入 | |
|
AS222-92LF | Skyworks Solutions | RF Switches | RF Switch SPDT 100MHz to 3GHz 16dB 6-Pin SC-88 | 买入 | |
|
FC-13532.768KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
TSX-3225 16.0000MF09Z-AC3 | Seiko Epson Corporation | Crystals | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD | 买入 | |
|
X1E000021001912 | Seiko Epson Corporation | Crystals | Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD | 买入 | |
|
ATSAMR21G18A-MUT | Microchip Technology | 802.15.4 LR-WPAN | 802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R | 买入 |