AVR675: Configurable 3-Phase BLDC Fan Application Circuit Using ATtiny861A Microcontroller
使用 Microchip Technology 的 ATtiny861A 的参考设计
Image
1 / 2
依据最终产品
- Industrial Drives
说明
- AVR675 Configurable 3-Phase BLDC Fan application circuit describes the implementation and use of a configurable 3-phase brushless DC (BLDC) fan using the ATtiny861A microcontroller implementing sensorless control. The complete hardware system includes a 12V 3-phase BLDC fan, a Configurable BLDC Fan board, a USB to UART bridge cable, an AC power adapter, the firmware running on the ATtiny861A and a PC based Motor Control Configuration Utility for customizing the fan for a particular application
主要特色
-
Motor TypeDC Motor
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2981IM5X-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
LP2981IM5X-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
ATTINY861A-SUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R | 买入 | |
|
ATTINY861A-XU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube | 买入 | |
|
ATTINY861A-PU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin PDIP W Tube | 买入 | |
|
ATTINY861A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | 买入 | |
|
ATTINY861A-SU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube | 买入 | |
|
ATTINY861A-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 买入 | |
|
ATTINY861A-XUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP T/R | 买入 |