BB-BONE-WIFI-02, BeagleBone TiWi-BLE w/ EXT. Antenna, an add-on board for the BeagleBone
使用 CircuitCo 的 SN74AVC4T245PW 的参考设计
Image
1 / 2
依据最终产品
- Embedded Electronics
- Wireless
说明
- BB-BONE-WIFI-02, BeagleBone TiWi-BLE Cape w/ External Antenna is an add-on board that provides Wi-Fi capability for the BeagleBone. This cape is equipped with LSR TiWi-BLE module that is capable of providing high performance 2.4 GHz IEEE 802.11 b/g/n. The TiWi-BLE chip use on this cape is based on the WL1271L chipset. This cape uses an external antenna that is shipped with the unit
主要特色
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2985-18DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
219-2MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 买入 | |
|
219-2MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 买入 | |
|
TXS02612RTWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 24-Pin WQFN EP T/R | 买入 | |
|
2192MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 买入 | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
219-2MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 买入 | |
|
219-2MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 买入 | |
|
LP2985-18DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS72501DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
LP2985-18DBVRE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS72501DCQRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 |